C0805Y562K5RACTU
vs
C0805T562K5RBL7210
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0056 µF
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.78 mm
0.78 mm
JESD-609 Code
e3
e0
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, PUNCHED PAPER, 13 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare C0805Y562K5RACTU with alternatives
Compare C0805T562K5RBL7210 with alternatives