C0805X7R500-104KPB6D vs C0805X7R500-104KSNP feature comparison

C0805X7R500-104KPB6D VENKEL LTD

Buy Now Datasheet

C0805X7R500-104KSNP VENKEL LTD

Buy Now Datasheet
No Yes
Obsolete Obsolete
VENKEL LTD VENKEL LTD
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.473 mm 1.473 mm
e0 e3
2.032 mm 2.032 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR TR, 7 Inch
10% 10%
50 V 50 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
1 1
8532.24.00.20

Compare C0805X7R500-104KPB6D with alternatives

Compare C0805X7R500-104KSNP with alternatives