C0805X7R201-562KPP vs GMC21X7R562K200NTDLF feature comparison

C0805X7R201-562KPP VENKEL LTD

Buy Now Datasheet

GMC21X7R562K200NTDLF Cal-Chip Electronics

Buy Now Datasheet
Yes Yes
Active Obsolete
VENKEL LTD CAL-CHIP ELECTRONICS INC
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20
0.0056 µF 0.0056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.45 mm 1.5 mm
e4 e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Paper, 7 Inch TR, 13 Inch
10% 10%
200 V 200 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
PALLADIUM SILVER Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1.27 mm 1.25 mm
1 1

Compare C0805X7R201-562KPP with alternatives

Compare GMC21X7R562K200NTDLF with alternatives