C0805X7R160-104JG6P vs C0805X7R160-104JSNP feature comparison

C0805X7R160-104JG6P VENKEL LTD

Buy Now Datasheet

C0805X7R160-104JSNP VENKEL LTD

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
VENKEL LTD VENKEL LTD
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.473 mm 1.473 mm
e4 e3
2.032 mm 2.032 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch TR, 7 Inch
5% 5%
16 V 16 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
1 1

Compare C0805X7R160-104JG6P with alternatives

Compare C0805X7R160-104JSNP with alternatives