C0805X391MDRAC7210 vs C0805C391MDRAL7800 feature comparison

C0805X391MDRAC7210 KEMET Corporation

Buy Now Datasheet

C0805C391MDRAL7800 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0805 , 0805
compliant not_compliant
EAR99 EAR99
8532.24.00.20
0.00039 µF 0.00039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3 e0
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR, 7 Inch
20% 20%
1000 V 1000 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare C0805X391MDRAC7210 with alternatives

Compare C0805C391MDRAL7800 with alternatives