C0805X333M50CB vs 08055C333MAT1A feature comparison

C0805X333M50CB Passive Plus Inc

Buy Now Datasheet

08055C333MAT1A Kyocera AVX Components

Buy Now Datasheet
Contact Manufacturer Obsolete
PASSIVE PLUS INC AVX CORP
, 0805 , 0805
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.033 µF 0.033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e4 e3
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
BULK TR, EMBOSSED, 7 INCH
20% 20%
50 V 50 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Palladium/Silver (Pd/Ag) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1 1
Yes
Yes
0805

Compare C0805X333M50CB with alternatives

Compare 08055C333MAT1A with alternatives