C0805X333F8HACTU vs C0805C333F8HAL feature comparison

C0805X333F8HACTU KEMET Corporation

Buy Now Datasheet

C0805C333F8HAL KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description CHIP , 0805
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
JESD-609 Code e3 e0
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH BULK
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X8R X8R
Temperature Coefficient 0.15 ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 3

Compare C0805X333F8HACTU with alternatives

Compare C0805C333F8HAL with alternatives