C0805W472KDRACAUTO vs C0805X472KDRALTU feature comparison

C0805W472KDRACAUTO KEMET Corporation

Buy Now Datasheet

C0805X472KDRALTU KEMET Corporation

Buy Now Datasheet
Yes No
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0805 , 0805
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
KEMET
0.0047 µF 0.0047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3 e0
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
10% 10%
1000 V 1000 V
AEC-Q200
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
AEC-Q200 AVAILABLE

Compare C0805W472KDRACAUTO with alternatives

Compare C0805X472KDRALTU with alternatives