C0805T821F5GCC7025 vs C0805T821F5GCL7800 feature comparison

C0805T821F5GCC7025 KEMET Corporation

Buy Now Datasheet

C0805T821F5GCL7800 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0805 , 0805
compliant not_compliant
EAR99 EAR99
0.00082 µF 0.00082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
e3 e0
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch TR, Plastic, 7 Inch
1% 1%
50 V 50 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.2 mm 1.2 mm
1 1

Compare C0805T821F5GCC7025 with alternatives

Compare C0805T821F5GCL7800 with alternatives