C0805T104K3RAL7800 vs LD053C104KAB4A feature comparison

C0805T104K3RAL7800 KEMET Corporation

Buy Now Datasheet

LD053C104KAB4A Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP AVX CORP
, 0805 , 0805
not_compliant not_compliant
EAR99 EAR99
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.9 mm 0.94 mm
e0 e0
2 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch TR, PAPER, 13 INCH
10% 10%
25 V 25 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1.2 mm 1.25 mm
1 1
8532.24.00.20
24 Weeks
RECTANGULAR PACKAGE

Compare C0805T104K3RAL7800 with alternatives

Compare LD053C104KAB4A with alternatives