C0805T101K5GAC3325 vs C0805C101K5GACAUTO feature comparison

C0805T101K5GAC3325 KEMET Corporation

Buy Now Datasheet

C0805C101K5GACAUTO KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
e3 e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, PAPER, 7 INCH
10% 10%
50 V 50 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.2 mm 1.25 mm
1 1
Yes
0805
8532.24.00.20
10 Weeks
KEMET
RECTANGULAR PACKAGE
AEC-Q200

Compare C0805T101K5GAC3325 with alternatives

Compare C0805C101K5GACAUTO with alternatives