C0805S104K5RACAUTO vs 0805B104K500NT feature comparison

C0805S104K5RACAUTO KEMET Corporation

Buy Now Datasheet

0805B104K500NT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TAPE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Package Shape RECTANGULAR PACKAGE

Compare C0805S104K5RACAUTO with alternatives

Compare 0805B104K500NT with alternatives