C0805Q561F5GAC7246 vs 0805N561F500YH-HB feature comparison

C0805Q561F5GAC7246 KEMET Corporation

Buy Now Datasheet

0805N561F500YH-HB Knowles Capacitors

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
, 0805 , 0805
compliant not_compliant
EAR99 EAR99
0.00056 µF 0.00056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.4 mm 1.37 mm
e3 e0
2.03 mm 2.03 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk Bulk
1% 1%
50 V 50 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
1 1
MIL-PRF-55681

Compare C0805Q561F5GAC7246 with alternatives

Compare 0805N561F500YH-HB with alternatives