C0805Q102M1XACTM vs CDR01BX102BMWP feature comparison

C0805Q102M1XACTM KEMET Corporation

Buy Now Datasheet

CDR01BX102BMWP Metuchen Capacitors Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP METUCHEN CAPACITORS INC
Package Description , 0805 , 0805
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
JESD-609 Code e3
Length 2.03 mm 2.03 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Plastic
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 1 4
Reference Standard MIL-C-55681
Series CDR01BX(100V,M TOL)

Compare C0805Q102M1XACTM with alternatives

Compare CDR01BX102BMWP with alternatives