C0805Q102M1XAC7025
vs
C0805Q102M1XAL7246
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 0805
, 0805
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.001 µF
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.4 mm
1.4 mm
JESD-609 Code
e3
e0
Length
2.03 mm
2.03 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Tape, Plastic
BULK
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Package Shape
RECTANGULAR PACKAGE
Reference Standard
MIL-PRF-123
Compare C0805Q102M1XAC7025 with alternatives
Compare C0805Q102M1XAL7246 with alternatives