C0805K479D5GTG
vs
VJ05006-BP4R7ADZCR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0000047 µF
|
0.0000047 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10.64%
|
10.64%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
WAFFLE PACK
|
TR, EMBOSSED PLASTIC, 11.25/13 INCH
|
Positive Tolerance |
10.64%
|
10.64%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
MIL-PRF-32535
|
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
BP
|
BP
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Height |
|
1.35 mm
|
JESD-609 Code |
|
e0
|
Length |
|
2 mm
|
Package Style |
|
SMT
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Width |
|
1.25 mm
|
|
|
|
Compare C0805K479D5GTG with alternatives
Compare VJ05006-BP4R7ADZCR with alternatives