C0805HQN101-915CNE vs MC05CTN1019R1 feature comparison

C0805HQN101-915CNE VENKEL LTD

Buy Now Datasheet

MC05CTN1019R1 Viking Tech Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VIKING TECH CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000091 µF 0.0000091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.27 mm
JESD-609 Code e3 e3
Length 2.03 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2.75% 2.75%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TAPE, EMBOSSED TR, PAPER, 7 INCH
Positive Tolerance 2.75% 2.75%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm
Base Number Matches 1 1

Compare C0805HQN101-915CNE with alternatives

Compare MC05CTN1019R1 with alternatives