C0805F683K5RAC7215 vs C0805J683K5RACAUTO feature comparison

C0805F683K5RAC7215 KEMET Corporation

Buy Now Datasheet

C0805J683K5RACAUTO KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description CHIP , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.068 µF 0.068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 13 Inch TR, Embossed Plastic, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer KEMET
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200

Compare C0805F683K5RAC7215 with alternatives

Compare C0805J683K5RACAUTO with alternatives