C0805COG681F201NRH vs 0805Y2000681FAT feature comparison

C0805COG681F201NRH Eyang Technology Development Co Ltd

Buy Now Datasheet

0805Y2000681FAT Syfer Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD SYFER TECHNOLOGY LTD
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.3 mm
Length 2 mm 2 mm
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, 7 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 200 V 200 V
Series C(SIZE)HIGH-VOLTAGE
Size Code 0805 0805
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Pbfree Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare C0805COG681F201NRH with alternatives

Compare 0805Y2000681FAT with alternatives