C0805COG250-223JPB6U vs C0805C0G250-223JNE feature comparison

C0805COG250-223JPB6U VENKEL LTD

Buy Now Datasheet

C0805C0G250-223JNE VENKEL LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.397 mm 1.4 mm
JESD-609 Code e0 e3
Length 2.032 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Embossed TR, EMBOSSED, 7 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Package Shape RECTANGULAR PACKAGE

Compare C0805COG250-223JPB6U with alternatives

Compare C0805C0G250-223JNE with alternatives