C0805COG102K101NTY
vs
0805N102K101NT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EYANG TECHNOLOGY DEVELOPMENT CO LTD
PILKOR ELECTRONICS CO LTD
Package Description
, 0805
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.001 µF
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.85 mm
0.85 mm
Length
2 mm
2 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Paper, 7 Inch
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
C(SIZE)HIGH-VOLTAGE
0805N(100V, MT 10P )
Size Code
0805
0805
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Custom Capabilities
Other Volt,Cap,Size & 13" Reel Available
Compare C0805COG102K101NTY with alternatives
Compare 0805N102K101NT with alternatives