C0805CG430G50CT vs 0805M430G500ET feature comparison

C0805CG430G50CT Passive Plus Inc

Buy Now Datasheet

0805M430G500ET Knowles Capacitors

Buy Now Datasheet
Contact Manufacturer Active
PASSIVE PLUS INC KNOWLES PRECISION DEVICES
, 0805 , 0805
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000043 µF 0.000043 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e4 e0
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TAPE TR
2% 2%
50 V 50 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Palladium/Silver (Pd/Ag) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1 1
No

Compare C0805CG430G50CT with alternatives

Compare 0805M430G500ET with alternatives