C0805C758C5GAC7800 vs 0805MR75C500ET feature comparison

C0805C758C5GAC7800 KEMET Corporation

Buy Now Datasheet

0805MR75C500ET Knowles Capacitors

Buy Now Datasheet
Yes
Yes No
Active Active
KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
7.5e-7 µF 7.5e-7 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e3 e0
SURFACE MOUNT SURFACE MOUNT
Yes Yes
33.33% 33.33%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PAPER, 7 INCH TR
33.33% 33.33%
50 V 50 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1 1

Compare C0805C758C5GAC7800 with alternatives

Compare 0805MR75C500ET with alternatives