C0805C629C5GAC7800 vs NMC-L0805NPO6R2C50TRPF feature comparison

C0805C629C5GAC7800 KEMET Corporation

Buy Now Datasheet

NMC-L0805NPO6R2C50TRPF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP NIC COMPONENTS CORP
Part Package Code 0805
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000062 µF 0.0000062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 4.03% 4.03%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PAPER
Positive Tolerance 4.03% 4.03%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare C0805C629C5GAC7800 with alternatives

Compare NMC-L0805NPO6R2C50TRPF with alternatives