C0805C270J8GAC7210 vs C0805T270J8GBC feature comparison

C0805C270J8GAC7210 KEMET Corporation

Buy Now Datasheet

C0805T270J8GBC KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000027 µF 0.000027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
e3 e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH BULK
5% 5%
10 V 10 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
Yes
RECTANGULAR PACKAGE

Compare C0805C270J8GAC7210 with alternatives

Compare C0805T270J8GBC with alternatives