C0805C224K5RAC7210 KEMET CorporationBuy Now Datasheet |
C0805C224K5RACTU KEMET CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Part Package Code | 0805 | 0805 |
Package Description | , 0805 | , 0805 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.24.00.20 | 8532.24.00.20 |
Factory Lead Time | 10 Weeks | 60 Weeks |
Samacsys Description | SMD Comm X7R, Ceramic, 0.22 uF, 10%, 50 VDC, 125 VDC, 125°C, -55°C, X7R, SMD, MLCC, Temperature Stable, Class II, 2.5 % , 2.2727 GOhms, 21 mg, 0805, 2mm, 1.25mm, 1.25mm, 0.75mm, 0.5mm, 10000, 78 Weeks, 80 | SMD Comm X7R, Ceramic, 0.22 uF, 10%, 50 VDC, 125 VDC, 125°C, -55°C, X7R, SMD, MLCC, Temperature Stable, Class II, 2.5 % , 2.2727 GOhms, 21 mg, 0805, 2mm, 1.25mm, 1.25mm, 0.75mm, 0.5mm, 2500, 78 Weeks, 80 |
Samacsys Manufacturer | KEMET | KEMET |
Samacsys Modified On | 2023-03-07 16:10:32 | 2023-03-07 16:10:32 |
Total Weight | 18.98 | 18.98 |
Category CO2 Kg | 3.7 | 3.7 |
CO2 | 70.226 | 70.226 |
Compliance Temperature Grade | Military: -55C to +125C | Military: -55C to +125C |
EU RoHS Version | RoHS 2 (2015/863/EU) | RoHS 2 (2015/863/EU) |
Candidate List Date | 2024-01-23 | 2024-01-23 |
CAS Accounted for Wt | 98 | 98 |
CA Prop 65 Presence | YES | YES |
CA Prop 65 CAS Numbers | 7440-02-0 | 7440-02-0 |
EFUP | e | e |
Conflict Mineral Status | DRC Conflict Free | DRC Conflict Free |
Conflict Mineral Status Source | CMRT V6.22 | CMRT V6.22 |
Capacitance | 0.22 µF | 0.22 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 1.25 mm | 1.25 mm |
JESD-609 Code | e3 | e3 |
Length | 2 mm | 2 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Multilayer | Yes | Yes |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Package Style | SMT | SMT |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | TR, EMBOSSED PLASTIC, 7 INCH |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Size Code | 0805 | 0805 |
Surface Mount | YES | YES |
Temperature Characteristics Code | X7R | X7R |
Temperature Coefficient | 15% ppm/°C | 15% ppm/°C |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | MATTE TIN OVER NICKEL |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Width | 1.25 mm | 1.25 mm |
Base Number Matches | 1 | 1 |