C0805C105K3RAL7800 vs GGM21BR71E105KA56K feature comparison

C0805C105K3RAL7800 KEMET Corporation

Buy Now Datasheet

GGM21BR71E105KA56K Murata Manufacturing Co Ltd

Buy Now Datasheet
No
No
Active Active
KEMET ELECTRONICS CORP MURATA MANUFACTURING CO LTD
, 0805 , 0805
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
7 Weeks
KEMET
1 µF 1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e0
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes YES
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PLASTIC, 7 INCH TR, EMBOSSED, 13 INCH
10% 10%
25 V 25 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
AEC-Q200

Compare C0805C105K3RAL7800 with alternatives

Compare GGM21BR71E105KA56K with alternatives