C0805C104Z5UAC7800 vs C0805C104Z5UAC7411 feature comparison

C0805C104Z5UAC7800 KEMET Corporation

Buy Now Datasheet

C0805C104Z5UAC7411 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Part Package Code 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, Paper, 13 Inch
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Package Description , 0805
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Shape WRAPAROUND

Compare C0805C104Z5UAC7800 with alternatives

Compare C0805C104Z5UAC7411 with alternatives