C0805C100K8GACTU vs C0805T100K8GCLTM feature comparison

C0805C100K8GACTU KEMET Corporation

Buy Now Datasheet

C0805T100K8GCLTM KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Part Package Code 0805
Package Description , 0805 , 0805
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.78 mm 0.78 mm
JESD-609 Code e3 e0
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare C0805C100K8GACTU with alternatives

Compare C0805T100K8GCLTM with alternatives