C0805C0G500-270FPD vs 0805A270F5NB feature comparison

C0805C0G500-270FPD VENKEL LTD

Buy Now Datasheet

0805A270F5NB Mijo Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VENKEL LTD MIJO TECHNOLOGY
Package Description , , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000027 µF 0.000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
JESD-609 Code e4
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 10 INCH Bulk
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish PALLADIUM SILVER
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare C0805C0G500-270FPD with alternatives

Compare 0805A270F5NB with alternatives