C0805C0G500-150JN6R vs NMC0805NPO150J50TRPLP feature comparison

C0805C0G500-150JN6R VENKEL LTD

Buy Now Datasheet

NMC0805NPO150J50TRPLP NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VENKEL LTD NIC COMPONENTS CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.397 mm 1.35 mm
JESD-609 Code e3 e0
Length 2.032 mm 2 mm
Manufacturer Series C0805 NMC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 13 INCH TR, EMBOSSED PLASTIC
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series C NMC(NPO)-OLD
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.25 mm
Base Number Matches 1 6

Compare C0805C0G500-150JN6R with alternatives

Compare NMC0805NPO150J50TRPLP with alternatives