C0805C0G500-103JN6P vs C0805COG500-103JSN6U feature comparison

C0805C0G500-103JN6P VENKEL LTD

Buy Now Datasheet

C0805COG500-103JSN6U VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VENKEL LTD VENKEL LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.397 mm 1.397 mm
JESD-609 Code e3 e3
Length 2.032 mm 2.032 mm
Manufacturer Series C0805
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH Tape, Embossed
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series C
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare C0805C0G500-103JN6P with alternatives

Compare C0805COG500-103JSN6U with alternatives