C0805C0G101-2R7CN6P vs 0805N2R7C101DHT-HK feature comparison

C0805C0G101-2R7CN6P VENKEL LTD

Buy Now Datasheet

0805N2R7C101DHT-HK Knowles Capacitors

Buy Now Datasheet
Yes
Yes No
Obsolete Active
VENKEL LTD KNOWLES PRECISION DEVICES
, 0805 , 0805
compliant not_compliant
EAR99 EAR99
8532.24.00.20
0.0000027 µF 0.0000027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.397 mm 1.37 mm
e3 e0
2.032 mm 2.03 mm
C0805
SURFACE MOUNT SURFACE MOUNT
Yes Yes
9.2593% 9.2593%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR
9.2593% 9.2593%
100 V 100 V
C
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
1 1
MIL-PRF-38534

Compare C0805C0G101-2R7CN6P with alternatives

Compare 0805N2R7C101DHT-HK with alternatives