C0805B106M016B vs C2012X5R1C106MT feature comparison

C0805B106M016B Holy Stone Enterprise Co Ltd

Buy Now Datasheet

C2012X5R1C106MT TDK Corporation

Buy Now Datasheet
Yes Yes
Active Not Recommended
HOLY STONE ENTERPRISE CO LTD TDK CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3 e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
SMT SMT
BULK TR
20% 20%
16 V 16 V
0805 0805
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
Yes
RECTANGULAR PACKAGE

Compare C0805B106M016B with alternatives

Compare C2012X5R1C106MT with alternatives