C06MSR55D9ZD-B vs C06MSR55D9SD-B feature comparison

C06MSR55D9ZD-B Knowles Capacitors

Buy Now Datasheet

C06MSR55D9SD-B Knowles Capacitors

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
5.5e-7 µF 5.5e-7 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
90.91% 90.91%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK BULK
90.91% 90.91%
250 V 250 V
0603 0603
YES YES
MS MS
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare C06MSR55D9ZD-B with alternatives

Compare C06MSR55D9SD-B with alternatives