C06MS360J9UA-T vs C06MS360J9SA-B feature comparison

C06MS360J9UA-T Knowles Capacitors

Buy Now Datasheet

C06MS360J9SA-B Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000036 µF 0.000036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code MS MS
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare C06MS360J9UA-T with alternatives

Compare C06MS360J9SA-B with alternatives