C06MS0R7B9SX-T vs C06MS0R7B9UX-T feature comparison

C06MS0R7B9SX-T Knowles Capacitors

Buy Now Datasheet

C06MS0R7B9UX-T Knowles Capacitors

Buy Now Datasheet
Yes No
Obsolete Obsolete
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
7e-7 µF 7e-7 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
14.29% 14.29%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, 7 INCH
14.29% 14.29%
250 V 250 V
0603 0603
YES YES
MS MS
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Gold Flash (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
e0

Compare C06MS0R7B9SX-T with alternatives

Compare C06MS0R7B9UX-T with alternatives