C06CF220F-9PN-C1B
vs
C06CF220F-9UN-C0W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000022 µF
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.914 mm
0.914 mm
Length
1.524 mm
1.524 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Waffle Pack
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
250 V
250 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
15ppm/Cel ppm/°C
15ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.762 mm
0.762 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare C06CF220F-9PN-C1B with alternatives
Compare C06CF220F-9UN-C0W with alternatives