C066T824K5X5CS vs CKR06BX824KSV feature comparison

C066T824K5X5CS KEMET Corporation

Buy Now Datasheet

CKR06BX824KSV Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
parentfamilyid 1102611
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2909 ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Samacsys Description LDD Mil X7R PRF39014, Ceramic, 0.82 uF, 10%, 50 VDC, 125 VDC, 125°C, -55°C, BX, 2.5 % , S (0.001%/1000 Hrs), 1.2 GOhms, 7.366mm, 7.366mm, 2.286mm, Lead Spacing = 5.08mm, 31.75mm, 0.635mm, 100
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-10 18:09:52
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2024-01-23 2021-01-19
SVHC Over MCV 7439-92-1 7439-92-1
EFUP 50 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 0.82 µF 0.82 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.37 mm 2.29 mm
JESD-609 Code e0 e0
Length 7.37 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39014/02 MIL-PRF-39014/02
Size Code 2909
Surface Mount NO NO
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD TIN/LEAD (SN/PB)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 7.37 mm
Base Number Matches 1 3
Factory Lead Time 22 Weeks

Compare C066T824K5X5CS with alternatives

Compare CKR06BX824KSV with alternatives