C066T392K2X5CS7303 vs CKR06BX392KSVTR feature comparison

C066T392K2X5CS7303 KEMET Corporation

Buy Now Datasheet

CKR06BX392KSVTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
No No
Active Obsolete
KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
, 2909 , 2909
not_compliant unknown
EAR99 EAR99
0.0039 µF 0.0039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.37 mm 7.4 mm
e0
7.37 mm 7.4 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
TR TR
10% 10%
200 V 200 V
MIL-PRF-39014 MIL-C-39014/02
2909 2909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40)
5.08 mm 5.1 mm
WIRE WIRE
2.29 mm 2.3 mm
1 1

Compare C066T392K2X5CS7303 with alternatives

Compare CKR06BX392KSVTR with alternatives