C066K184K5X5CR vs C066T184K5X5CS7303 feature comparison

C066K184K5X5CR KEMET Corporation

Buy Now Datasheet

C066T184K5X5CS7303 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2909 , 2909
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60
0.18 µF 0.18 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.37 mm 7.37 mm
e0 e0
7.37 mm 7.37 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
Bulk TR
10% 10%
50 V 50 V
MIL-C-11015/19 MIL-PRF-39014
2909 2909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1

Compare C066K184K5X5CR with alternatives

Compare C066T184K5X5CS7303 with alternatives