C066K183K1X5CP7303 vs CKR06BX183KRV feature comparison

C066K183K1X5CP7303 KEMET Corporation

Buy Now Datasheet

CKR06BX183KRV Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KYOCERA AVX COMPONENTS CORP
, 2909 RADIAL LEADED
not_compliant not_compliant
EAR99 EAR99
0.018 µF 0.018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.37 mm 2.29 mm
e0 e0
7.37 mm 7.37 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
TR BULK
10% 10%
100 V 100 V
MIL-C-11015 MIL-PRF-39014/02
2909
NO NO
X7R BX
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) TIN LEAD
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 7.37 mm
1 3
No
8532.24.00.60
26 Weeks
RECTANGULAR PACKAGE

Compare C066K183K1X5CP7303 with alternatives

Compare CKR06BX183KRV with alternatives