C062T392K2X5CA vs C062T392K2X5CP feature comparison

C062T392K2X5CA KEMET Corporation

Buy Now Datasheet

C062T392K2X5CP KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2909 , 2909
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
0.0039 µF 0.0039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.37 mm 7.37 mm
e0 e0
7.37 mm 7.37 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
BULK BULK
10% 10%
200 V 200 V
MIL-PRF-39014/02 MIL-PRF-39014/02
2909 2909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) TIN LEAD
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1
KEMET

Compare C062T392K2X5CA with alternatives

Compare C062T392K2X5CP with alternatives