C062K822K2X5CR7303 vs M39014/2-1337V feature comparison

C062K822K2X5CR7303 KEMET Corporation

Buy Now Datasheet

M39014/2-1337V KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2909 , 2909
not_compliant not_compliant
EAR99 EAR99
0.0082 µF 0.0082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.37 mm 7.37 mm
e0 e0
7.37 mm 7.37 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
TR
10% 10%
200 V 200 V
MIL-C-11015 MIL-PRF-39014
2909 2909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1

Compare C062K822K2X5CR7303 with alternatives

Compare M39014/2-1337V with alternatives