C062K822K2X5CA vs C066K822K2X5CS7301 feature comparison

C062K822K2X5CA KEMET Corporation

Buy Now Datasheet

C066K822K2X5CS7301 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2909 , 2909
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60
KEMET
0.0082 µF 0.0082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.37 mm 7.37 mm
e0 e0
7.37 mm 7.37 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
BULK TR
10% 10%
200 V 200 V
MIL-C-11015/19 MIL-C-11015
2909 2909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD Tin/Lead (Sn60Pb40)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1

Compare C062K822K2X5CA with alternatives

Compare C066K822K2X5CS7301 with alternatives