C062G222F1G5CR7301
vs
MR061A222FTRTR2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
parentfamilyid
1102609
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 2909
, 2909
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
Samacsys Description
LDD Mil C0G PRF20, Ceramic, 2200 pF, 1%, 100 VDC, 250 VDC, 125°C, -55°C, C0G, 0.15 % , R (0.01%/1000 Hrs), 100 GOhms, 7.37mm, 7.37mm, 2.29mm, Lead Spacing = 5.08mm, 31.75mm, 0.64mm, 1500, 120
Samacsys Manufacturer
KEMET
Samacsys Modified On
2022-09-10 18:09:52
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2024-01-23
2021-01-19
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Capacitance
0.0022 µF
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.37 mm
7.36 mm
JESD-609 Code
e0
e3
Length
7.37 mm
7.36 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
TR, 12 INCH
TR
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-20
Size Code
2909
2909
Surface Mount
NO
NO
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin (Sn)
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.29 mm
2.28 mm
Base Number Matches
1
1
EU RoHS Version
RoHS 2 (2015/863/EU)
Compare C062G222F1G5CR7301 with alternatives
Compare MR061A222FTRTR2 with alternatives