C0603Y222K3RAC7040 vs CS0603KR8222 feature comparison

C0603Y222K3RAC7040 KEMET Corporation

Buy Now Datasheet

CS0603KR8222 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP YAGEO CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0022 µF 0.0022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 13 INCH TR, Paper, 7 Inch
10% 10%
25 V 25 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
RECTANGULAR PACKAGE

Compare C0603Y222K3RAC7040 with alternatives

Compare CS0603KR8222 with alternatives