C0603X7R500-562KPBU vs 06035C562KER6C1 feature comparison

C0603X7R500-562KPBU VENKEL LTD

Buy Now Datasheet

06035C562KER6C1 Kyocera AVX Components

Buy Now Datasheet
No
Active Active
VENKEL LTD AVX CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0056 µF 0.0056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.97 mm 1 mm
e0 e0
1.6 mm 1.75 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED, 13 INCH Waffle Pack
10% 10%
50 V 50 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn90Pb10) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
0.8 mm 0.95 mm
1 1

Compare C0603X7R500-562KPBU with alternatives

Compare 06035C562KER6C1 with alternatives