C0603X7R500-182JPU vs NMC0603X7R182J50TRPLP feature comparison

C0603X7R500-182JPU VENKEL LTD

Buy Now Datasheet

NMC0603X7R182J50TRPLP NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD NIC COMPONENTS CORP
Package Description , , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.97 mm 1 mm
JESD-609 Code e4 e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED, 13 INCH TR, EMBOSSED PLASTIC
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish PALLADIUM SILVER Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Manufacturer Series NMC
Package Shape RECTANGULAR PACKAGE
Series NMC0603(50 V)

Compare C0603X7R500-182JPU with alternatives

Compare NMC0603X7R182J50TRPLP with alternatives