C0603X7R471MECS vs C0603X7R471MEWS feature comparison

C0603X7R471MECS Darfon Corporation

Buy Now Datasheet

C0603X7R471MEWS Darfon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DARFON ELECTRONICS CORP DARFON ELECTRONICS CORP
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
JESD-609 Code e3 e3
Length 0.6 mm 0.6 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Cassette
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series C0603(X7R,16V)
Size Code 0201 0201
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Width 0.3 mm 0.3 mm
Base Number Matches 1 1

Compare C0603X7R471MECS with alternatives

Compare C0603X7R471MEWS with alternatives